TDA1348AE-EP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 190
Unit Price: 1 390,70000 Kč
Datasheet

Similar


Comair Rotron
In Stock: 167
Unit Price: 1 132,42000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 308
Unit Price: 3 278,63000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 589
Unit Price: 2 370,04000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 51
Unit Price: 1 410,65000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 40
Unit Price: 1 299,99000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 908,56000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 299,99000 Kč
Datasheet

Similar


Sunon Fans
In Stock: 729
Unit Price: 440,12000 Kč
Datasheet

Similar


Sunon Fans
In Stock: 7 152
Unit Price: 458,81000 Kč
Datasheet

Similar


Sunon Fans
In Stock: 797
Unit Price: 468,68000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 681,07014 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 681,07014 Kč
Datasheet
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 4 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

TDA1348AE-EP

DigiKey Part Number
603-1742-ND
Manufacturer
Manufacturer Product Number
TDA1348AE-EP
Description
FAN AXIAL 127X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
1.456 in H2O (362.7 Pa)
Bearing Type
Ball
Fan Type
Features
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
60.4dB(A)
Power (Watts)
19.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-27.4 ~ 158°F (-33 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
0.400A
Voltage Range
36 ~ 57VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes