
OD127AP-48LB | |
|---|---|
DigiKey Part Number | 1053-OD127AP-48LB-ND |
Manufacturer | |
Manufacturer Product Number | OD127AP-48LB |
Description | DC FAN 48V 127X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.0dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 44 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 100000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 681,07014 Kč | 340 535,07 Kč |
| Unit Price without VAT: | 681,07014 Kč |
|---|---|
| Unit Price with VAT: | 824,09487 Kč |

