S24SE, S24DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24SE15001PDFA

DigiKey Part Number
941-1612-ND
Manufacturer
Manufacturer Product Number
S24SE15001PDFA
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1743,40000 Kč743,40 Kč
5715,68400 Kč3 578,42 Kč
10704,07500 Kč7 040,75 Kč
30686,03633 Kč20 581,09 Kč
50677,78880 Kč33 889,44 Kč
100666,74700 Kč66 674,70 Kč
250652,40876 Kč163 102,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:743,40000 Kč
Unit Price with VAT:899,51400 Kč