
NMK0515SAC | |
|---|---|
DigiKey Part Number | 811-1549-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK0515SAC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK0515SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 5 | 173,65400 Kč | 868,27 Kč |
| 10 | 170,86100 Kč | 1 708,61 Kč |
| 25 | 167,20280 Kč | 4 180,07 Kč |
| 50 | 164,49000 Kč | 8 224,50 Kč |
| 100 | 161,81480 Kč | 16 181,48 Kč |
| 250 | 158,34256 Kč | 39 585,64 Kč |
| 500 | 155,76190 Kč | 77 880,95 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |





