
2S7A_0518S1U | |
|---|---|
DigiKey Part Number | 3182-2S7A_0518S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7A_0518S1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111.1mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7A_0518S1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111.1mA | |
Power (Watts) | 1.999 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 68,49600 Kč | 342,48 Kč |
| 10 | 67,38300 Kč | 673,83 Kč |
| 26 | 65,87731 Kč | 1 712,81 Kč |
| 52 | 64,81115 Kč | 3 370,18 Kč |
| 104 | 63,75923 Kč | 6 630,96 Kč |
| 260 | 62,39312 Kč | 16 222,21 Kč |
| 520 | 61,37756 Kč | 31 916,33 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




