
REC3-0515DR/H1 | |
|---|---|
DigiKey Part Number | 945-1461-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0515DR/H1 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.25V - 5.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515DR/H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.25V | |
Voltage - Input (Max) | 5.75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 5 | 430,58400 Kč | 2 152,92 Kč |
| 10 | 423,59300 Kč | 4 235,93 Kč |
| 25 | 414,52560 Kč | 10 363,14 Kč |
| 50 | 407,78540 Kč | 20 389,27 Kč |
| 100 | 401,14580 Kč | 40 114,58 Kč |
| 250 | 392,52652 Kč | 98 131,63 Kč |
| 500 | 386,11836 Kč | 193 059,18 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |

