Connector Housing Module For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Housing Module For
Amphenol’s VITA Ecosystem for Embedded Computing Challenges
VITA 67.3 RF Capabilities

SF9311-60171

DigiKey Part Number
1678-SF9311-60171-ND
Manufacturer
Manufacturer Product Number
SF9311-60171
Description
VITA 67.3 PLUG-IN MODULE C, 19 P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Connector Style
SMPS
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
19 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 910,60000 Kč15 910,60 Kč
1013 557,10700 Kč135 571,07 Kč
Manufacturers Standard Package
Unit Price without VAT:15 910,60000 Kč
Unit Price with VAT:19 251,82600 Kč