
PFM0812HE-01BFY | |
|---|---|
DigiKey Part Number | 603-2045-ND |
Manufacturer | |
Manufacturer Product Number | PFM0812HE-01BFY |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 129.4 CFM (3.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 129.4 CFM (3.62m³/min) | |
Static Pressure | 4.969 in H2O (1237.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 77.0dB(A) | |
Power (Watts) | 51.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.441 lb (200.03 g) | |
Current Rating (Amps) | 4.30A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,63000 Kč | 787,63 Kč |
| 10 | 642,45500 Kč | 6 424,55 Kč |
| 25 | 588,30520 Kč | 14 707,63 Kč |
| 60 | 558,80933 Kč | 33 528,56 Kč |
| Unit Price without VAT: | 787,63000 Kč |
|---|---|
| Unit Price with VAT: | 953,03230 Kč |














