GFC0812DW-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 832,57069 Kč
Datasheet
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 160.2 CFM (4.49m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC0812DW-F00

DigiKey Part Number
603-1196-ND
Manufacturer
Manufacturer Product Number
GFC0812DW-F00
Description
FAN AXIAL DUAL 80X76MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 160.2 CFM (4.49m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
75.2dB(A)
Mfr
Power (Watts)
66 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads per Fan
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.851 lb (386.01 g)
Width
76.00mm
Current Rating (Amps)
5.50A
Air Flow
160.2 CFM (4.49m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.610 in H2O (650.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GFC0812DW-TD2GDelta Electronics0603-1825-ND832,57069 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes