
GFC0812DW-TD2G | |
|---|---|
DigiKey Part Number | 603-1825-ND |
Manufacturer | |
Manufacturer Product Number | GFC0812DW-TD2G |
Description | FAN AXIAL DUAL 80X76MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 177.1 CFM (4.96m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0812DW-TD2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 76.00mm | |
Air Flow | 177.1 CFM (4.96m³/min) | |
Static Pressure | 4.502 in H2O (1121.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 80.0dB(A) | |
Power (Watts) | 99.24 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.855 lb (387.82 g) | |
Current Rating (Amps) | 8.27A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 832,57069 Kč | 419 615,63 Kč |
| Unit Price without VAT: | 832,57069 Kč |
|---|---|
| Unit Price with VAT: | 1 007,41053 Kč |




