Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads
FFB0412HN-F00
FFB0412HN-F00

FFB0412HN-F00

DigiKey Part Number
603-1012-ND
Manufacturer
Manufacturer Product Number
FFB0412HN-F00
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0412HN-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
32.1dB(A)
Series
Power (Watts)
840 mW
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.071 lb (32.21 g)
Width
28.00mm
Current Rating (Amps)
0.070A
Air Flow
10.6 CFM (0.297m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.248 in H2O (61.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1344,53000 Kč344,53 Kč
10278,23300 Kč2 782,33 Kč
25253,56960 Kč6 339,24 Kč
50235,96740 Kč11 798,37 Kč
100219,39780 Kč21 939,78 Kč
288211,68333 Kč60 964,80 Kč
Manufacturers Standard Package
Unit Price without VAT:344,53000 Kč
Unit Price with VAT:416,88130 Kč