



FFB0412HHN | |
|---|---|
DigiKey Part Number | 603-1411-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412HHN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.2 CFM (0.370m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412HHN Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.110A |
Air Flow 13.2 CFM (0.370m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| 10 | 266,61700 Kč | 2 666,17 Kč |
| 25 | 243,01680 Kč | 6 075,42 Kč |
| 50 | 226,15700 Kč | 11 307,85 Kč |
| 100 | 210,28600 Kč | 21 028,60 Kč |
| 288 | 202,29833 Kč | 58 261,92 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |
















