
EFB0424VHD | |
|---|---|
DigiKey Part Number | 603-1403-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424VHD |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0424VHD Models |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.090A |
Air Flow 10.1 CFM (0.283m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.416 in H2O (103.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 208,88800 Kč | 2 088,88 Kč |
| 25 | 196,99480 Kč | 4 924,87 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |















