



EFB0412HD | |
|---|---|
DigiKey Part Number | 603-1009-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412HD |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412HD Models |
Category | Noise 28.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 8.5 CFM (0.238m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.303 in H2O (75.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 226,29500 Kč | 2 262,95 Kč |
| 25 | 206,34320 Kč | 5 158,58 Kč |
| 50 | 192,06460 Kč | 9 603,23 Kč |
| 100 | 178,60270 Kč | 17 860,27 Kč |
| 336 | 169,82134 Kč | 57 059,97 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |




















