DRP024V120W1AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 18
Unit Price: 1 757,74000 Kč
Datasheet

Similar


PULS, LP
In Stock: 176
Unit Price: 5 669,46000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 112
Unit Price: 718,76000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 122
Unit Price: 718,76000 Kč
Datasheet

Similar


Omron Automation and Safety
In Stock: 1 793
Unit Price: 3 198,42000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP024V120W1AA

DigiKey Part Number
603-1227-ND
Manufacturer
Manufacturer Product Number
DRP024V120W1AA
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
DRP024V120W1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
84%
Part Status
Obsolete
Operating Temperature
-20°C ~ 75°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, Universal Input
Number of Outputs
1
Size / Dimension
4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL
Voltage - Output 1
24V
Standard Number
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Current - Output (Max)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRF-24V120W1GBADelta Electronics181145-DRF-24V120W1GBA-ND1 757,74000 KčMFR Recommended
CP5.241PULS, LP1761736-CP5.241-ND5 669,46000 KčSimilar
RPS120-12-CUSelec Controls USA Inc.1124106-RPS120-12-CU-ND718,76000 KčSimilar
RPS120-24-CUSelec Controls USA Inc.1224106-RPS120-24-CU-ND718,76000 KčSimilar
S8VK-G12024Omron Automation and Safety1 793Z3750-ND3 198,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes