AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS120-24-CU

DigiKey Part Number
4106-RPS120-24-CU-ND
Manufacturer
Manufacturer Product Number
RPS120-24-CU
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Selec Controls USA Inc.
Power (Watts)
120W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.84" L x 1.69" W x 4.32" H (97.5mm x 43.0mm x 109.8mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cULus
DC Voltage - Input (Max)
370V
Standard Number
62368-1; UL 508
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1713,88000 Kč713,88 Kč
10627,43800 Kč6 274,38 Kč
25596,01680 Kč14 900,42 Kč
50573,30940 Kč28 665,47 Kč
100551,46110 Kč55 146,11 Kč
250523,85264 Kč130 963,16 Kč
Manufacturers Standard Package
Unit Price without VAT:713,88000 Kč
Unit Price with VAT:863,79480 Kč