Similar

AUB0912HJ-00 | |
|---|---|
DigiKey Part Number | 603-AUB0912HJ-00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0912HJ-00 |
Description | AXIAL 92X25 12V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 69.0 CFM (1.93m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 69.0 CFM (1.93m³/min) | |
Static Pressure | 0.407 in H2O (101.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 185°F (-10 ~ 85°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 226,29500 Kč | 2 262,95 Kč |
| 25 | 206,34320 Kč | 5 158,58 Kč |
| 72 | 184,87569 Kč | 13 311,05 Kč |
| 144 | 171,87299 Kč | 24 749,71 Kč |
| 288 | 169,82132 Kč | 48 908,54 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |








