



QFR0912VH-SP00 | |
|---|---|
DigiKey Part Number | 603-2034-ND |
Manufacturer | |
Manufacturer Product Number | QFR0912VH-SP00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 74.8 CFM (2.09m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.243 lb (110.22 g) |
Width 25.40mm | Current Rating (Amps) 0.400A |
Air Flow 74.8 CFM (2.09m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.339 in H2O (84.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,92000 Kč | 392,92 Kč |
| 10 | 317,00400 Kč | 3 170,04 Kč |
| 25 | 288,82360 Kč | 7 220,59 Kč |
| 72 | 258,64000 Kč | 18 622,08 Kč |
| 144 | 243,22729 Kč | 35 024,73 Kč |
| Unit Price without VAT: | 392,92000 Kč |
|---|---|
| Unit Price with VAT: | 475,43320 Kč |










