Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 62.1 CFM (1.74m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 62.1 CFM (1.74m³/min) 3 Wire Leads
AUB0912HH-CF00
AUB0912HH-CF00

AUB0912HH-CF00

DigiKey Part Number
603-AUB0912HH-CF00-ND
Manufacturer
Manufacturer Product Number
AUB0912HH-CF00
Description
FAN AXIAL 92X25.4MM 12VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 62.1 CFM (1.74m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
62.1 CFM (1.74m³/min)
Static Pressure
0.216 in H2O (53.9 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
41.0dB(A)
Power (Watts)
3.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.231 lb (104.78 g)
Current Rating (Amps)
0.330A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10149,40100 Kč1 494,01 Kč
25136,37800 Kč3 409,45 Kč
72122,27542 Kč8 803,83 Kč
144113,69396 Kč16 371,93 Kč
288109,18958 Kč31 446,60 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč