
AFL2224HW-00 | |
|---|---|
DigiKey Part Number | 603-AFL2224HW-00-ND |
Manufacturer | |
Manufacturer Product Number | AFL2224HW-00 |
Description | AXIAL 222X 80MM 24VDC IP56 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 203mm L x 195mm H Ball 378.6 CFM (10.60m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 203mm L x 195mm H | |
Width | 85.70mm | |
Air Flow | 378.6 CFM (10.60m³/min) | |
Static Pressure | 0.660 in H2O (164.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,71000 Kč | 1 084,71 Kč |
| 12 | 928,56833 Kč | 11 142,82 Kč |
| Unit Price without VAT: | 1 084,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,49910 Kč |






