
AFL2524HW-00 | |
|---|---|
DigiKey Part Number | 603-AFL2524HW-00-ND |
Manufacturer | |
Manufacturer Product Number | AFL2524HW-00 |
Description | AXIAL 250X80MM 24 VDC IP56 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 250mm Dia Ball 437 CFM (12.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 250mm Dia | |
Width | 85.70mm | |
Air Flow | 437 CFM (12.24m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,89000 Kč | 1 280,89 Kč |
| 12 | 1 022,52167 Kč | 12 270,26 Kč |
| 30 | 935,10400 Kč | 28 053,12 Kč |
| 54 | 932,25000 Kč | 50 341,50 Kč |
| Unit Price without VAT: | 1 280,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,87690 Kč |



