
17002085A | |
|---|---|
DigiKey Part Number | 25-17002085A-ND |
Manufacturer | |
Manufacturer Product Number | 17002085A |
Description | CR2880DC24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 280mm L x 280mm H Ball 1179.6 CFM (33.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002085A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1179.6 CFM (33.40m³/min) | |
Static Pressure | 1.070 in H2O (266.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 77.0dB(A) | |
Power (Watts) | 124.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 5.20A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 736,59000 Kč | 3 736,59 Kč |
| 10 | 3 426,41400 Kč | 34 264,14 Kč |
| Unit Price without VAT: | 3 736,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 521,27390 Kč |


