
OD254AP-24HHBIP68D | |
|---|---|
DigiKey Part Number | 1053-OD254AP-24HHBIP68D-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-24HHBIP68D |
Description | 24VDC FAN CLASS 1 ZONE 2 1000CFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD254AP-24HHBIP68D Models |
Category | Noise 75.3dB(A) |
Mfr | Power (Watts) 100 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cURus, TUV, UKCA |
Width 89.00mm | Current Rating (Amps) 4.20A |
Air Flow 1000.0 CFM (28.00m³/min) | Voltage Range 16 ~ 26VDC |
Static Pressure 1.050 in H2O (261.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 90000 Hrs @ 35°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 564,06000 Kč | 6 564,06 Kč |
| 10 | 5 190,10000 Kč | 51 901,00 Kč |
| 25 | 4 995,68480 Kč | 124 892,12 Kč |
| Unit Price without VAT: | 6 564,06000 Kč |
|---|---|
| Unit Price with VAT: | 7 942,51260 Kč |


