AFB Series 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0812HH-F00

DigiKey Part Number
603-1052-ND
Manufacturer
Manufacturer Product Number
AFB0812HH-F00
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.4 CFM (1.05m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0812HH-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
37.4 CFM (1.05m³/min)
Static Pressure
0.181 in H2O (45.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
34.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.200A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1276,60000 Kč276,60 Kč
10227,69800 Kč2 276,98 Kč
25209,00120 Kč5 225,03 Kč
50195,47040 Kč9 773,52 Kč
135186,02896 Kč25 113,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,60000 Kč
Unit Price with VAT:334,68600 Kč