



AFB0424VHB | |
|---|---|
DigiKey Part Number | 603-2003-ND |
Manufacturer | |
Manufacturer Product Number | AFB0424VHB |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0424VHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 13.0 CFM (0.364m³/min) | |
Static Pressure | 0.459 in H2O (114.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 36.5dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 10 | 230,14000 Kč | 2 301,40 Kč |
| 25 | 211,22400 Kč | 5 280,60 Kč |
| 50 | 197,55000 Kč | 9 877,50 Kč |
| 100 | 188,13440 Kč | 18 813,44 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |









