Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
AFB0424SHB
AFB0424SHB

AFB0424SHB

DigiKey Part Number
603-1999-ND
Manufacturer
Manufacturer Product Number
AFB0424SHB
Description
FAN AXIAL 40X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0424SHB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
14.8 CFM (0.414m³/min)
Static Pressure
0.601 in H2O (149.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
41.5dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.057 lb (25.85 g)
Current Rating (Amps)
0.120A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1272,66000 Kč272,66 Kč
10224,47100 Kč2 244,71 Kč
25206,02120 Kč5 150,53 Kč
50192,68400 Kč9 634,20 Kč
100183,50030 Kč18 350,03 Kč
Unit Price without VAT:272,66000 Kč
Unit Price with VAT:329,91860 Kč