



AFB0412VHA-A | |
|---|---|
DigiKey Part Number | 603-1898-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHA-A |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.3 CFM (0.260m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VHA-A Models |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 9.3 CFM (0.260m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.242 in H2O (60.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 187,93200 Kč | 1 879,32 Kč |
| 25 | 171,45280 Kč | 4 286,32 Kč |
| 50 | 159,62680 Kč | 7 981,34 Kč |
| 100 | 148,45170 Kč | 14 845,17 Kč |
| 250 | 139,37464 Kč | 34 843,66 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |











