


ATS-61500W-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-61500W-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61500W-C2-R0 |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Category | Package Cooled |
Mfr | Attachment Method Push Pin, Thermal Material |
Series | Shape Square, Pin Fins |
Packaging Bulk | Length 2.087" (53.02mm) |
Part Status Active | Width 2.087" (53.02mm) |
Type Top Mount | Fin Height 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 10 | 508,61400 Kč | 5 086,14 Kč |
| 25 | 462,96400 Kč | 11 574,10 Kč |
| 50 | 430,58500 Kč | 21 529,25 Kč |
| 100 | 402,31960 Kč | 40 231,96 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |




