
CE0GTQHF3-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE0GTQHF3-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE0GTQHF3-FD000-D |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,26000 Kč | 2 063,26 Kč |
| 10 | 1 903,44800 Kč | 19 034,48 Kč |
| 25 | 1 841,01240 Kč | 46 025,31 Kč |
| 50 | 1 794,56460 Kč | 89 728,23 Kč |
| 100 | 1 748,95910 Kč | 174 895,91 Kč |
| Unit Price without VAT: | 2 063,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 496,54460 Kč |




