
CE02TQSF3-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE02TQSF3-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE02TQSF3-FD000-D |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 000,82000 Kč | 3 000,82 Kč |
| 10 | 2 765,60500 Kč | 27 656,05 Kč |
| 25 | 2 674,23800 Kč | 66 855,95 Kč |
| 50 | 2 606,42720 Kč | 130 321,36 Kč |
| Unit Price without VAT: | 3 000,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 630,99220 Kč |





