Memory Card CompactFlash® 2GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF2048H1AF2TO-C-DS-523-STD

DigiKey Part Number
1052-SFCF2048H1AF2TO-C-DS-523-STD-ND
Manufacturer
Manufacturer Product Number
SFCF2048H1AF2TO-C-DS-523-STD
Description
MEMORY CARD COMPACTFLASH 2GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Last Time Buy
Memory Type
CompactFlash®
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Last Time Buy Date: 15.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 108,12000 Kč3 108,12 Kč
102 864,19000 Kč28 641,90 Kč
252 769,48520 Kč69 237,13 Kč
502 699,22160 Kč134 961,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 108,12000 Kč
Unit Price with VAT:3 760,82520 Kč