Memory Card CompactFlash® 1GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE0GTQHF3-X1000-D

DigiKey Part Number
3247-CE0GTQHF3-X1000-D-ND
Manufacturer
Manufacturer Product Number
CE0GTQHF3-X1000-D
Description
MEMORY CARD COMPACTFLASH 1GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 1GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 063,26000 Kč2 063,26 Kč
101 903,44800 Kč19 034,48 Kč
251 841,01240 Kč46 025,31 Kč
501 794,56460 Kč89 728,23 Kč
1001 748,95910 Kč174 895,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 063,26000 Kč
Unit Price with VAT:2 496,54460 Kč