
W7CF001G1XA-H40TF-01D.A6 | |
|---|---|
DigiKey Part Number | 385-1122-ND |
Manufacturer | |
Manufacturer Product Number | W7CF001G1XA-H40TF-01D.A6 |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Wintec Industries | Memory Size 1GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,65000 Kč | 943,65 Kč |
| 10 | 872,44600 Kč | 8 724,46 Kč |
| 25 | 844,38000 Kč | 21 109,50 Kč |
| 50 | 823,39040 Kč | 41 169,52 Kč |
| 100 | 802,68630 Kč | 80 268,63 Kč |
| Unit Price without VAT: | 943,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,81650 Kč |





