RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.024" (0.60mm)
FFAM06-1*1

FFAM06 1*1T1

DigiKey Part Number
DN41996-ND
Manufacturer
Manufacturer Product Number
FFAM06 1*1T1
Description
RF FERRITE SHEET 100MMX3.937"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
3.937" (100.00mm)
Width
3.937" (100.00mm)
Thickness - Overall
0.024" (0.60mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,94000 Kč486,94 Kč
10389,91200 Kč3 899,12 Kč
30361,57867 Kč10 847,36 Kč
100339,07570 Kč33 907,57 Kč
250326,38704 Kč81 596,76 Kč
500318,73998 Kč159 369,99 Kč
Manufacturers Standard Package
Unit Price without VAT:486,94000 Kč
Unit Price with VAT:589,19740 Kč