Parametric Equivalent

CM6350R-104 | |
|---|---|
DigiKey Part Number | DN42146-ND |
Manufacturer | |
Manufacturer Product Number | CM6350R-104 |
Description | CMC 100UH 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6350R-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 10 kHz | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,07000 Kč | 274,07 Kč |
| 10 | 225,36100 Kč | 2 253,61 Kč |
| 25 | 208,50440 Kč | 5 212,61 Kč |
| 50 | 196,61960 Kč | 9 830,98 Kč |
| 100 | 185,42520 Kč | 18 542,52 Kč |
| 300 | 170,95267 Kč | 51 285,80 Kč |
| Unit Price without VAT: | 274,07000 Kč |
|---|---|
| Unit Price with VAT: | 331,62470 Kč |












