
BF1125-5 | |
|---|---|
DigiKey Part Number | DN4707-ND |
Manufacturer | |
Manufacturer Product Number | BF1125-5 |
Description | FERRITE CORE 154 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 154Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.461" W x 0.512" H (11.70mm x 13.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 154Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.461" W x 0.512" H (11.70mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 25 | 55,61120 Kč | 1 390,28 Kč |
| 50 | 48,66920 Kč | 2 433,46 Kč |
| 100 | 42,21440 Kč | 4 221,44 Kč |
| 400 | 36,43153 Kč | 14 572,61 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |









