
78024 SL005 | |
|---|---|
DigiKey Part Number | 78024SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78024 SL005 |
Description | CABLE 4COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.128" (3.25mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 378,98000 Kč | 6 378,98 Kč |
| 2 | 6 066,63500 Kč | 12 133,27 Kč |
| 3 | 5 889,94000 Kč | 17 669,82 Kč |
| 5 | 5 673,28200 Kč | 28 366,41 Kč |
| 7 | 5 593,53714 Kč | 39 154,76 Kč |
| Unit Price without VAT: | 6 378,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 718,56580 Kč |








