
78022 SL005 | |
|---|---|
DigiKey Part Number | 78022SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78022 SL005 |
Description | CABLE 2COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.112" (2.84mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 075,01000 Kč | 5 075,01 Kč |
| 2 | 4 827,23000 Kč | 9 654,46 Kč |
| 3 | 4 687,10333 Kč | 14 061,31 Kč |
| 5 | 4 515,28400 Kč | 22 576,42 Kč |
| 7 | 4 404,99000 Kč | 30 834,93 Kč |
| 10 | 4 290,45800 Kč | 42 904,58 Kč |
| Unit Price without VAT: | 5 075,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 140,76210 Kč |





