
78022 SL001 | |
|---|---|
DigiKey Part Number | 78022SL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 78022 SL001 |
Description | CABLE 2COND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.112" (2.84mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 123,40000 Kč | 26 123,40 Kč |
| 2 | 25 401,59500 Kč | 50 803,19 Kč |
| Unit Price without VAT: | 26 123,40000 Kč |
|---|---|
| Unit Price with VAT: | 31 609,31400 Kč |


