New at DigiKey
AMESR-3-12S277LPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMESR-5-15S277LPZ

DigiKey Part Number
5245-AMESR-5-15S277LPZTB-ND - Tape & Box (TB)
Manufacturer
aimtec
Manufacturer Product Number
AMESR-5-15S277LPZ
Description
AC/DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
15V
Current - Output (Max)
330mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
DC Input Capable, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm)
Approval Agency
CE
Standard Number
62368-1
Line Regulation
±1.5%
Load Regulation
±4%
Weight
0.009 lb (4.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
174,90000 Kč74,90 Kč
1065,78900 Kč657,89 Kč
2562,49280 Kč1 562,32 Kč
5060,11260 Kč3 005,63 Kč
10057,82200 Kč5 782,20 Kč
25054,92616 Kč13 731,54 Kč
50052,83350 Kč26 416,75 Kč
1 00050,82032 Kč50 820,32 Kč
Unit Price without VAT:74,90000 Kč
Unit Price with VAT:90,62900 Kč