
AMEOFL5-15S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL5-15S277HALPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL5-15S277HALPZ |
Description | AC/DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 Kč | 82,39 Kč |
| 10 | 72,46700 Kč | 724,67 Kč |
| 25 | 68,83440 Kč | 1 720,86 Kč |
| 50 | 66,21720 Kč | 3 310,86 Kč |
| 100 | 63,69130 Kč | 6 369,13 Kč |
| 250 | 60,50384 Kč | 15 125,96 Kč |
| 500 | 58,19812 Kč | 29 099,06 Kč |
| 1 000 | 55,98042 Kč | 55 980,42 Kč |
| Unit Price without VAT: | 82,39000 Kč |
|---|---|
| Unit Price with VAT: | 99,69190 Kč |


