
AMEOF5-15SEZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-15SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-15SEZ |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 400 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Laboratory | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.65" L x 0.79" W x 0.54" H (42.0mm x 20.0mm x 13.7mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Weight | 0.014 lb (6.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 Kč | 97,79 Kč |
| 5 | 94,91600 Kč | 474,58 Kč |
| 10 | 92,15000 Kč | 921,50 Kč |
| 15 | 89,46600 Kč | 1 341,99 Kč |
| Unit Price without VAT: | 97,79000 Kč |
|---|---|
| Unit Price with VAT: | 118,32590 Kč |


