SP520104-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP520104-1

DigiKey Part Number
2104-SP520104-1-ND
Manufacturer
Manufacturer Product Number
SP520104-1
Description
SPEAKER 4OHM 5W TOP PORT 99DB
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
150Hz
Impedance
4 Ohms
Efficiency - dBA
99.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
6 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.047" Dia (52.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Operating Temperature
-30°C ~ 75°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,80000 Kč185,80 Kč
10146,74700 Kč1 467,47 Kč
25133,89520 Kč3 347,38 Kč
50125,04660 Kč6 252,33 Kč
100116,87710 Kč11 687,71 Kč
250107,02952 Kč26 757,38 Kč
500104,93112 Kč52 465,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,80000 Kč
Unit Price with VAT:224,81800 Kč