
FR 7 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR7-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 7 - 4 OHM |
Description | SPEAKER 4OHM 5W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 130 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 7 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 130 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 129,53700 Kč | 1 295,37 Kč |
| 25 | 117,13520 Kč | 2 928,38 Kč |
| 50 | 108,71500 Kč | 5 435,75 Kč |
| 100 | 101,03400 Kč | 10 103,40 Kč |
| 300 | 90,18920 Kč | 27 056,76 Kč |
| 500 | 85,64202 Kč | 42 821,01 Kč |
| 1 000 | 82,15468 Kč | 82 154,68 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |






