
FRS 7 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS7-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 7 - 4 OHM |
Description | SPEAKER 4OHM 8W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 8 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 7 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 8 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 286,77000 Kč | 2 867,70 Kč |
| 25 | 259,92160 Kč | 6 498,04 Kč |
| 75 | 231,70587 Kč | 17 377,94 Kč |
| 150 | 215,84967 Kč | 32 377,45 Kč |
| 300 | 201,32673 Kč | 60 398,02 Kč |
| 525 | 201,02286 Kč | 105 537,00 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |











