8 Ohms General Purpose Speaker 8 W 200 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 7 A - 8 OHM

DigiKey Part Number
2056-FRS7A-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 7 A - 8 OHM
Description
SPEAKER 8OHM 8W TOP PORT 88DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 8 W 200 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FRS 7 A - 8 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Visaton GmbH & Co. KG
Power - Rated
8 W
Packaging
Bulk
Power - Max
15 W
Part Status
Active
Port Location
Top
Type
General Purpose
Shape
Round, Square Frame
Frequency Range
200 Hz ~ 20 kHz
Ingress Protection
Waterproof
Frequency - Self Resonant
250Hz
Termination
Quick Connect
Impedance
8 Ohms
Size / Dimension
2.362" Dia (60.00mm)
Efficiency - dBA
88.00
Height - Seated (Max)
1.260" (32.00mm)
Efficiency - Testing
1W/1M
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10289,14200 Kč2 891,42 Kč
25262,08040 Kč6 552,01 Kč
75233,63493 Kč17 522,62 Kč
150217,65127 Kč32 647,69 Kč
300203,01007 Kč60 903,02 Kč
525202,89307 Kč106 518,86 Kč
Manufacturers Standard Package
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč