
SC400608-1 | |
|---|---|
DigiKey Part Number | 2104-SC400608-1-ND |
Manufacturer | |
Manufacturer Product Number | SC400608-1 |
Description | SPEAKER 8OHM 2W TOP PORT 90DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 61,12900 Kč | 611,29 Kč |
| 25 | 55,69840 Kč | 1 392,46 Kč |
| 50 | 51,95560 Kč | 2 597,78 Kč |
| 100 | 48,50550 Kč | 4 850,55 Kč |
| 250 | 44,34644 Kč | 11 086,61 Kč |
| 500 | 41,48028 Kč | 20 740,14 Kč |
| 1 000 | 39,46875 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |




