
SC400408-1 | |
|---|---|
DigiKey Part Number | 6010-SC400408-1-ND |
Manufacturer | |
Manufacturer Product Number | SC400408-1 |
Description | SPEAKER 8OHM 1W TOP PORT 89DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 71,27500 Kč | 712,75 Kč |
| 25 | 64,94360 Kč | 1 623,59 Kč |
| 50 | 60,59460 Kč | 3 029,73 Kč |
| 100 | 56,58030 Kč | 5 658,03 Kč |
| 300 | 50,84137 Kč | 15 252,41 Kč |
| 500 | 48,40910 Kč | 24 204,55 Kč |
| 1 000 | 46,83625 Kč | 46 836,25 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |


