


SP-4009-1Y | |
|---|---|
DigiKey Part Number | 433-1271-ND |
Manufacturer | |
Manufacturer Product Number | SP-4009-1Y |
Description | SPEAKER 8OHM 2W TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 750 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-4009-1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 750 Hz ~ 10 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 66,58100 Kč | 665,81 Kč |
| 25 | 60,67440 Kč | 1 516,86 Kč |
| 50 | 56,60340 Kč | 2 830,17 Kč |
| 100 | 52,84810 Kč | 5 284,81 Kč |
| 300 | 47,48037 Kč | 14 244,11 Kč |
| 500 | 45,20614 Kč | 22 603,07 Kč |
| 1 000 | 43,41563 Kč | 43 415,63 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


