
SC 4.7 ND - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC4.7ND-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 4.7 ND - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 81DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 220 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 4.7 ND - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 360Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 2.776" L x 1.634" W (70.50mm x 41.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 175,87900 Kč | 1 758,79 Kč |
| 25 | 159,19000 Kč | 3 979,75 Kč |
| 50 | 147,84280 Kč | 7 392,14 Kč |
| 100 | 137,48860 Kč | 13 748,86 Kč |
| 300 | 122,85300 Kč | 36 855,90 Kč |
| 600 | 115,96460 Kč | 69 578,76 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |





